
TXR40AZ00-1410BI | |
|---|---|
DigiKey Part Number | TXR40AZ00-1410BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AZ00-1410BI |
Description | CONN BACKSHELL ADPT SZ15 D BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter M22x1 15, D |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Zinc Nickel |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.142" (29.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 15, D | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M22x1 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.879.89560 | kr.43,994.78 |
| Unit Price without VAT: | kr.879.89560 |
|---|---|
| Unit Price with VAT: | kr.1,099.86950 |

