
THA-PDKG-21 | |
|---|---|
DigiKey Part Number | 844-THA-PDKG-21-ND |
Manufacturer | |
Manufacturer Product Number | THA-PDKG-21 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.250" ~ 1.375" (31.75mm ~ 34.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | THA-PDKG-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned, Hinged | |
Opening Size | 1.250" ~ 1.375" (31.75mm ~ 34.93mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK), Glass Filled | |
Color | Black | |
Length | 2.335" (59.30mm) | |
Width | 0.500" (12.70mm) | |
Height | 1.783" (45.30mm) | |
Panel Hole Size | 0.201" (5.10mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.311" (33.30mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.496.39000 | kr.496.39 |
| 10 | kr.421.92000 | kr.4,219.20 |
| 25 | kr.395.52160 | kr.9,888.04 |
| 50 | kr.376.66320 | kr.18,833.16 |
| 100 | kr.358.71090 | kr.35,871.09 |
| Unit Price without VAT: | kr.496.39000 |
|---|---|
| Unit Price with VAT: | kr.620.48750 |


