
TCM007PC2DC012 | |
|---|---|
DigiKey Part Number | TCM007PC2DC012-ND |
Manufacturer | |
Manufacturer Product Number | TCM007PC2DC012 |
Description | CIRC CBL 7POS PLUG TO WIRE 1' |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 1.00' (304.80mm) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 7 | Usage Industrial Environments |
1st Connector Number of Positions Loaded All | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr.2,033.85625 | kr.32,541.70 |
| Unit Price without VAT: | kr.2,033.85625 |
|---|---|
| Unit Price with VAT: | kr.2,542.32031 |

