
T14-23FR | |
|---|---|
DigiKey Part Number | A139116-ND |
Manufacturer | |
Manufacturer Product Number | T14-23FR |
Description | HEATSHRINK BOOT BREAKOUT 3:1 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Corrosion Resistant, Flame Retardant, Weather Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.181" (30.00mm) | |
Large Diameter Recovered | 0.690" (17.53mm) | |
Small Diameter Supplied | 0.512" (13.00mm) | |
Small Diameter Recovered | 0.180" (4.57mm) | |
Large Recovered Length | 2.300" (58.42mm) | |
Small Recovered Length | 1.000" (25.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.307.92000 | kr.307.92 |
| 10 | kr.261.72800 | kr.2,617.28 |
| 25 | kr.245.34760 | kr.6,133.69 |
| 50 | kr.233.64600 | kr.11,682.30 |
| 100 | kr.222.50440 | kr.22,250.44 |
| 250 | kr.209.14124 | kr.52,285.31 |
| Unit Price without VAT: | kr.307.92000 |
|---|---|
| Unit Price with VAT: | kr.384.90000 |


