25 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL025PC2DC018N

DigiKey Part Number
A139115-ND
Manufacturer
Manufacturer Product Number
STL025PC2DC018N
Description
WDUALOBE CONNECTOR
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
25 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
1.00' (304.80mm)
Series
Color
Multiple, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Individual Wire Leads
Contact Finish
Nickel
Number of Positions
25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,650.62000kr.1,650.62
10kr.1,403.23200kr.14,032.32
25kr.1,315.49680kr.32,887.42
50kr.1,252.81580kr.62,640.79
Manufacturers Standard Package
Unit Price without VAT:kr.1,650.62000
Unit Price with VAT:kr.2,063.27500
Alternate Length
CONN PLUG 25POS DL 30AWG 30"
In-Stock: 24
Unit Price: kr.2,367.08769