Image for STL025PC2DC018 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL025PC2DC018

DigiKey Part Number
STL025PC2DC018-ND
Manufacturer
Manufacturer Product Number
STL025PC2DC018
Description
WDUALOBE CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
1.50' (457.20mm)
Series
Color
Multiple, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Individual Wire Leads
Base Product Number
Number of Positions
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
14kr.1,459.26857kr.20,429.76
Unit Price without VAT:kr.1,459.26857
Unit Price with VAT:kr.1,824.08571