
SO96-3-01-100 | |
|---|---|
DigiKey Part Number | A104738-ND |
Manufacturer | |
Manufacturer Product Number | SO96-3-01-100 |
Description | SLDR SLV WIRE-WIRE 0.17/0.195" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.195" (4.95mm) |
Datasheet | Datasheet |
Category | Diameter 0.170" (4.32mm), 0.195" (4.95mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 0.650" (16.51mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Immersion Resistant, Pre-Installed Braid |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.67.17357 | kr.40,304.14 |
| Unit Price without VAT: | kr.67.17357 |
|---|---|
| Unit Price with VAT: | kr.83.96696 |

