
SFR-3/4-0-SP | |
|---|---|
DigiKey Part Number | 844-SFR-3/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | SFR-3/4-0-SP |
Description | HEATSHRINK 3/4" BLACK FEET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 1.75 to 1 Black 200.0' (61.0m) |
Category | Recovered Wall Thickness 0.057" (1.45mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -75°C ~ 180°C |
Type | Qualification AMS-DTL-23053/1 |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 200.0' (61.0m) | Shelf Life 12 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.428" (10.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.239.03530 | kr.47,807.06 |
| Unit Price without VAT: | kr.239.03530 |
|---|---|
| Unit Price with VAT: | kr.298.79413 |

