
S200-3-W1-22-9 | |
|---|---|
DigiKey Part Number | A101190-ND |
Manufacturer | |
Manufacturer Product Number | S200-3-W1-22-9 |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Diameter 0.170" (4.32mm), 0.200" (5.08mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 0.650" (16.51mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.65000 | kr.45.65 |
| 10 | kr.38.77500 | kr.387.75 |
| 25 | kr.36.34600 | kr.908.65 |
| 50 | kr.34.61000 | kr.1,730.50 |
| 100 | kr.32.95850 | kr.3,295.85 |
| 250 | kr.30.89508 | kr.7,723.77 |
| 500 | kr.29.42154 | kr.14,710.77 |
| 1.000 | kr.28.01855 | kr.28,018.55 |
| Unit Price without VAT: | kr.45.65000 |
|---|---|
| Unit Price with VAT: | kr.57.06250 |



