S1260-TAPE-3/4INX25FT-CL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.3,070.59500
Datasheet
Sealing Tape Fluoropolymer Adhesive Clear 0.75" (19.05mm) 3/4" X 25' (7.6m) 8.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1260-TAPE-3/4INX25FT-CL

DigiKey Part Number
A123729-ND
Manufacturer
Manufacturer Product Number
S1260-TAPE-3/4INX25FT-CL
Description
TAPE SEALING CLEAR 3/4"X8.3YDS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Sealing Tape Fluoropolymer Adhesive Clear 0.75" (19.05mm) 3/4" X 25' (7.6m) 8.3 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.75" (19.05mm) 3/4"
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
25' (7.6m) 8.3 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
High Temperature Sealant
Tape Type
Sealing
Temperature Range
-67°F ~ -464°F (-55°C ~ 240°C)
Adhesive
Fluoropolymer
Base Product Number
Thickness
0.0130" (13.0 mils, 0.330mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT-555-T.75-A260-25TE Connectivity Raychem Cable Protection0RT-555-T.75-A260-25-NDkr.3,070.59500Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
24kr.2,212.20292kr.53,092.87
Unit Price without VAT:kr.2,212.20292
Unit Price with VAT:kr.2,765.25365