Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-200-E-3/8-0-SP

DigiKey Part Number
A132160-DS-ND
Manufacturer
Manufacturer Product Number
RW-200-E-3/8-0-SP
Description
HEATSHRNK FKM HW 3/8" BLK METER
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.038" (0.97mm)
Mfr
Material
Series
Features
Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 200°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Shelf Life
36 Months
Length
Enter Number of Meters in Order Quantity
Spool Size
984.3' (300.0m)
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRK FKM HW 3/8" BLACK
In-Stock: 150
Unit Price: kr.358.17960