Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-200-E-1/8-0-SP

DigiKey Part Number
A132157-01-ND
Manufacturer
Manufacturer Product Number
RW-200-E-1/8-0-SP
Description
HEATSHRINK FLUOR HW 1/8" BLK 1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.031" (0.79mm)
Mfr
Material
Series
Features
Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 200°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Shelf Life
36 Months
Length
3.28' (1.00m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK FLUOR HW 1/8" BLACK
In-Stock: 250
Unit Price: kr.260.28620
HEATSHRINK FLUOR HW 1/8" BLK 5M
In-Stock: 0
Unit Price:
HEATSHRINK FLUOR HW 1/8" BLK 25M
In-Stock: 0
Unit Price:
HTSHRNK FLUOR HW 1/8" BLK METER
In-Stock: 250
Unit Price: kr.439.87000