Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 1.00' (304.80mm, 12.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-200-3/8-0-SP

DigiKey Part Number
A132137-01-ND
Manufacturer
Manufacturer Product Number
RW-200-3/8-0-SP
Description
HEATSHRINK FLUOR 3/8" BLK 1'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 200°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Shelf Life
36 Months
Length
1.00' (304.80mm, 12.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Inner Diameter - Recovered
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK FLUOR 3/8" BLK FEET
In-Stock: 169
Unit Price: kr.218.10000
HEATSHRINK FLUOR 3/8" BLK 5'
In-Stock: 0
Unit Price:
HEATSHRINK FLUOR 3/8" BLK 25'
In-Stock: 0
Unit Price:
HEATSHRINK FLUOR 3/8" BLK 50'
In-Stock: 0
Unit Price: