Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Black 1.00' (304.80mm, 12.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT555-1/2-0-SP

DigiKey Part Number
A132321-01-ND
Manufacturer
Manufacturer Product Number
RT555-1/2-0-SP
Description
HEAT SHRINK TUBING 1'
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.019" (0.48mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 200°C
Type
Shrink Temperature
150°C
Shrinkage Ratio
Shelf Life
144 Months
Length
1.00' (304.80mm, 12.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/2" BLACK FEET
In-Stock: 65
Unit Price: kr.242.44000
SEALING SLEEVE 2.75X1X0.50"
In-Stock: 0
Unit Price:
SEALING SLEEVE 5.75X4X0.50"
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 5'
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 25'
In-Stock: 0
Unit Price: