Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) Black 0.562' (171.45mm, 6.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-555-3/4-6.75-A260-0

DigiKey Part Number
A101763-ND
Manufacturer
Manufacturer Product Number
RT-555-3/4-6.75-A260-0
Description
HEATSHRINK HI TEMP 6.75X5X0.70"
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) Black 0.562' (171.45mm, 6.75")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.700" (17.78mm)
Mfr
Material
Series
Features
Immersion Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Shelf Life
144 Months
Type
Shelf Life Start
Date of Manufacture
Length
0.562' (171.45mm, 6.75")
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
SEALING SLEEVE 3X1.25X0.72"
In-Stock: 0
Unit Price: kr.29.08475