Direct

RT-555-1.0-3.75-A260-0 | |
|---|---|
DigiKey Part Number | A101764-ND |
Manufacturer | |
Manufacturer Product Number | RT-555-1.0-3.75-A260-0 |
Description | SEALING SLEEVE 3.75X2X0.90" |
Customer Reference | |
Detailed Description | Sealing Sleeve, Heat Shrinkable For Splices |
Datasheet | Datasheet |
Category | Accessory Type Sealing Sleeve, Heat Shrinkable |
Manufacturer TE Connectivity Aerospace, Defense and Marine | For Use With/Related Products Splices |
Series | Material Fluoropolymer, Irradiated |
Packaging Bag | Features 0.90" Dia x 3.75" L (22.8mm x 95.3mm) |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG7675-000 | TE Connectivity Aerospace, Defense and Marine | 100 | A142628-ND | kr.134.04800 | Direct |



