
RT-375-5/8-X-SP | |
|---|---|
DigiKey Part Number | 844-RT-375-5/8-X-SP-ND 844-RT-375-5/8-X-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-5/8-X-SP |
Description | HEATSHRINK 0.625" CLEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.625" (15.88mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type | Shrink Temperature 125°C |
Shrinkage Ratio | Shelf Life 144 Months |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.74.04000 | kr.74.04 |
| 5 | kr.60.94600 | kr.304.73 |
| 10 | kr.56.04900 | kr.560.49 |
| 20 | kr.51.54900 | kr.1,030.98 |
| 50 | kr.47.90440 | kr.2,395.22 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 45 | kr.36.63533 | kr.1,648.59 |
| 90 | kr.33.69600 | kr.3,032.64 |
| 135 | kr.32.08659 | kr.4,331.69 |
| 225 | kr.30.92271 | kr.6,957.61 |
| Unit Price without VAT: | kr.74.04000 |
|---|---|
| Unit Price with VAT: | kr.92.55000 |



