
RNF-3000-12/4-5-SP | |
|---|---|
DigiKey Part Number | RNF-3000-12/4-5-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-12/4-5-SP |
Description | HEATSHRINK 0.472" GREEN |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Green |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.472" (11.99mm) | Base Product Number |
Inner Diameter - Recovered 0.157" (3.99mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 3.000 | kr.29.39421 | kr.88,182.63 |
| Unit Price without VAT: | kr.29.39421 |
|---|---|
| Unit Price with VAT: | kr.36.74276 |

