


RFHVE-0418-4-9 | |
|---|---|
DigiKey Part Number | 844-RFHVE-0418-4-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | RFHVE-0418-4-9 |
Description | WIRE 4 AWG 400VAC WHITE FOOT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 1666/36 White 4000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.565" (14.35mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.122" (3.10mm) |
Part Status Active | Length Enter Number of Feet in Order Quantity |
Cable Type | Voltage 4000V |
Wire Gauge | Operating Temperature -65°C ~ 170°C |
Conductor Strand 1666/36 | Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.792.94000 | kr.792.94 |
| 5 | kr.706.12400 | kr.3,530.62 |
| 10 | kr.671.26000 | kr.6,712.60 |
| 25 | kr.627.34320 | kr.15,683.58 |
| 50 | kr.595.66580 | kr.29,783.29 |
| 100 | kr.565.24840 | kr.56,524.84 |
| Unit Price without VAT: | kr.792.94000 |
|---|---|
| Unit Price with VAT: | kr.991.17500 |


