


RFHVE-0418-0-9 | |
|---|---|
DigiKey Part Number | 844-RFHVE-0418-0-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | RFHVE-0418-0-9 |
Description | WIRE 0 AWG 400VAC WHITE FOOT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/0 AWG Hook-Up Wire 4256/36 White 4000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.726" (18.44mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.122" (3.10mm) |
Part Status Active | Length Enter Number of Feet in Order Quantity |
Cable Type | Voltage 4000V |
Wire Gauge | Operating Temperature -65°C ~ 170°C |
Conductor Strand 4256/36 | Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.1,262.29000 | kr.1,262.29 |
| 5 | kr.1,123.42200 | kr.5,617.11 |
| 10 | kr.1,067.63100 | kr.10,676.31 |
| 25 | kr.997.30240 | kr.24,932.56 |
| 50 | kr.946.56840 | kr.47,328.42 |
| Unit Price without VAT: | kr.1,262.29000 |
|---|---|
| Unit Price with VAT: | kr.1,577.86250 |


