New at DigiKey
Image for RAY-103-10.0(100) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-103-10.0(100)

DigiKey Part Number
844-RAY-103-10.0(100)-ND
844-RAY-103-10.0(100)-DS-ND
Manufacturer
Manufacturer Product Number
RAY-103-10.0(100)
Description
GROUND BRAID TUBE 0.39"DIA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X 328.1' (100.00m) 36 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper, Nickel Plated
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Size, Supplied
0.394" (10.00mm) - Inner Dia
Series
Number of Carriers
36
Packaging
Spool
Digi-Spool®, Continuous Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
328.1' (100.00m)
Type
Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 693 Meters
Check for Additional Incoming Stock
All prices are in DKK
Spool
LengthUnit Price (Per Meter)Ext Price
100kr.237.75000kr.23,775.00
Manufacturers Standard Package
Unit Price without VAT:kr.237.75000
Unit Price with VAT:kr.297.18750