
QCM019SC2DC018F | |
|---|---|
DigiKey Part Number | QCM019SC2DC018F-ND |
Manufacturer | |
Manufacturer Product Number | QCM019SC2DC018F |
Description | CIRC CBL 19POS RCPT TO WIRE 1.5' |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 1.50' (457.20mm) |
Series | Assembly Configuration Standard |
Packaging Bag | Cable Type Individual |
Part Status Active | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 19 | Usage Industrial Environments |
1st Connector Number of Positions Loaded All | Base Product Number |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.2,055.04240 | kr.51,376.06 |
| Unit Price without VAT: | kr.2,055.04240 |
|---|---|
| Unit Price with VAT: | kr.2,568.80300 |


