
QCM019PC0DM072B | |
|---|---|
DigiKey Part Number | QCM019PC0DM072B-ND |
Manufacturer | |
Manufacturer Product Number | QCM019PC0DM072B |
Description | CIRC CBL 19POS PLUG TO WIRE 6' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.00' (1.83m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 6.00' (1.83m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Obsolete | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 19 | Usage Industrial Environments |
1st Connector Number of Positions Loaded All | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |

