
PS10-1Y | |
|---|---|
DigiKey Part Number | 844-PS10-1Y-ND |
Manufacturer | |
Manufacturer Product Number | PS10-1Y |
Description | SSR RELAY SPST-NO 25A 0-250V |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 4 ~ 32VDC |
Series | Voltage - Load 0 V ~ 250 V |
Packaging Bulk | Load Current 25 A |
Part Status Active | Termination Style Solder Hook |
Mounting Type Chassis Mount | Operating Temperature -55°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.9,771.34800 | kr.48,856.74 |
| Unit Price without VAT: | kr.9,771.34800 |
|---|---|
| Unit Price with VAT: | kr.12,214.18500 |

