Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTFR-5/8-0-SP

DigiKey Part Number
A132316-50-ND
Manufacturer
Manufacturer Product Number
NTFR-5/8-0-SP
Description
HEATSHRINK TUBING 5/8" 50'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.052" (1.32mm)
Mfr
Material
Series
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-70°C ~ 121°C
Type
Shrink Temperature
135°C
Shrinkage Ratio
Shelf Life
24 Months
Length
50.0' (15.2m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.625" (15.88mm)
Base Product Number
Inner Diameter - Recovered
0.357" (9.07mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK TUBING 5/8" FEET
In-Stock: 274
Unit Price: kr.56.55000
HEATSHRINK TUBING 5/8" 1'
In-Stock: 0
Unit Price:
HEATSHRINK TUBING 5/8" 5'
In-Stock: 0
Unit Price:
HEATSHRINK TUBING 5/8" 25'
In-Stock: 0
Unit Price: