NTFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTFR-7/8-0-SP

DigiKey Part Number
A132317-05-ND
Manufacturer
Manufacturer Product Number
NTFR-7/8-0-SP
Description
HEATSHRINK TUBING 7/8" 5'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.875" (22.23mm) 1.75 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.875" (22.23mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.065" (1.65mm)
Material
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-70°C ~ 121°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.205.76000kr.205.76
Manufacturers Standard Package
Unit Price without VAT:kr.205.76000
Unit Price with VAT:kr.257.20000
Alternate Length
HEATSHRINK TUBING 7/8" FEET
In-Stock: 88
Unit Price: kr.61.89000
HEATSHRINK TUBING 7/8" 1'
In-Stock: 0
Unit Price: kr.48.45000
HEATSHRINK TUBING 7/8" 25'
In-Stock: 0
Unit Price: kr.886.98000
HEATSHRINK TUBING 7/8" 50'
In-Stock: 0
Unit Price: kr.1,665.92000