Image for NTFR-3/4-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTFR-3/4-0-SP

DigiKey Part Number
A132314-05-ND
Manufacturer
Manufacturer Product Number
NTFR-3/4-0-SP
Description
HEATSHRINK TUBING 3/4" 5FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 1.75 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.057" (1.45mm)
Mfr
Material
Series
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-70°C ~ 121°C
Type
Shrink Temperature
135°C
Shrinkage Ratio
Shelf Life
24 Months
Length
5.00' (1.52m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.750" (19.05mm)
Base Product Number
Inner Diameter - Recovered
0.428" (10.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK TUBING 3/4" FEET
In-Stock: 193
Unit Price: kr.59.03000
HEATSHRINK TUBING 3/4" 1FT
In-Stock: 0
Unit Price:
HEATSHRINK TUBING 3/4" 25FT
In-Stock: 0
Unit Price:
HEATSHRINK TUBING 3/4" 50FT
In-Stock: 0
Unit Price: