
NTFR-3/16-0-SP | |
---|---|
DigiKey Part Number | A132313-50-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-3/16-0-SP |
Description | HEATSHRINK TUBING 3/16" 50' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 1.75 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.100" (2.54mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,396.42000 | kr.1,396.42 |
Unit Price without VAT: | kr.1,396.42000 |
---|---|
Unit Price with VAT: | kr.1,745.52500 |



