cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-MIL-5/8-0-SP

DigiKey Part Number
A132336-01-ND
Manufacturer
Manufacturer Product Number
NT-MIL-5/8-0-SP
Description
HEAT SHRINK TUBING 1=1FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.625" (15.88mm)
Inner Diameter - Recovered
0.358" (9.09mm)
Recovered Wall Thickness
0.052" (1.32mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-70°C ~ 121°C
Grade
-
Qualification
AMS-DTL-23053/1
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 0.625" BLACK FEET
In-Stock: 3448
Unit Price: kr.47.54000
HEAT SHRINK TUBING 1=5FT
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=25FT
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=50FT
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=100FT
In-Stock: 0
Unit Price: