Heat Shrink Tubing, Flexible 0.375" (9.53mm) 1.75 to 1 Black 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-MIL-3/8-0-SP

DigiKey Part Number
A132335-05-ND
Manufacturer
Manufacturer Product Number
NT-MIL-3/8-0-SP
Description
HEATSHRNK NEOPRENE 3/8" 1=5FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 1.75 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.211" (5.36mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-70°C ~ 121°C
Grade
-
Qualification
AMS-DTL-23053/1
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 3/8" BLACK FEET
In-Stock: 541
Unit Price: kr.31.15000
HEATSHRINK 3/8" X 500' BLACK
In-Stock: 0
Unit Price: kr.12.84298
HEATSHRNK NEOPRENE 3/8" 1=1FT
In-Stock: 0
Unit Price:
HEATSHRNK NEOPRENE 3/8" 1=25FT
In-Stock: 0
Unit Price:
HEATSHRNK NEOPRENE 3/8" 50FT
In-Stock: 0
Unit Price: