
NT-MIL-3/16-0-SP | |
|---|---|
DigiKey Part Number | A132334-DS-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-3/16-0-SP |
Description | HEATSHRINK 3/16" BLACK FEET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.102" (2.59mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Grade | - | |
Qualification | AMS-DTL-23053/1 | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.80000 | kr.39.80 |
| 5 | kr.32.74000 | kr.163.70 |
| 10 | kr.30.10900 | kr.301.09 |
| 20 | kr.27.68650 | kr.553.73 |
| 50 | kr.24.78860 | kr.1,239.43 |
| 100 | kr.22.79880 | kr.2,279.88 |
| 250 | kr.21.42692 | kr.5,356.73 |
| Unit Price without VAT: | kr.39.80000 |
|---|---|
| Unit Price with VAT: | kr.49.75000 |












