C96433-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-MIL-1/4-0-SP

DigiKey Part Number
A132308-01-ND
Manufacturer
Manufacturer Product Number
NT-MIL-1/4-0-SP
Description
HEATSHRNK NEOPRENE 1/4" 1' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 1.75 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.143" (3.63mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-70°C ~ 121°C
Grade
-
Qualification
AMS-DTL-23053/1
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/4" BLACK FEET
In-Stock: 1005
Unit Price: kr.29.73000
HEATSHRNK NEOPRENE 1/4" 5' BLK
In-Stock: 0
Unit Price:
HEATSHRNK NEOPRENE 1/4" 25' BLK
In-Stock: 0
Unit Price:
HEATSHRNK NEOPRENE 1/4" 50' BLK
In-Stock: 0
Unit Price: