Tubular Ground Braid 0.787" (20.00mm) - Inner Dia X 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWB-103-20.0 (50)

DigiKey Part Number
A123384-05-ND
Manufacturer
Manufacturer Product Number
LWB-103-20.0 (50)
Description
GROUND BRAID TUBE 0.79"DIAX16.4'
Customer Reference
Detailed Description
Tubular Ground Braid 0.787" (20.00mm) - Inner Dia X 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Tubular
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Material
Copper, Nickel Plated
Series
Size, Supplied
0.787" (20.00mm) - Inner Dia
Packaging
Spool
Length
16.4' (5.00m)
Part Status
Discontinued at DigiKey
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
GROUND BRAID TUBE 0.79"DIA METER
In-Stock: 119
Unit Price: kr.938.95000
GROUND BRAID TUBE 0.79"DIAX3.3'
In-Stock: 0
Unit Price:
GRD BRAID TUBE 0.79"DIA X 154.2'
In-Stock: 0
Unit Price: