
KC-2/12VDC | |
|---|---|
DigiKey Part Number | KC-2/12VDC-ND |
Manufacturer | |
Manufacturer Product Number | KC-2/12VDC |
Description | KC-2/12VDC=RELAY, VACUUM, SPDT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Turret |
Mfr | Seal Rating Sealed - Vacuum |
Series | Must Operate Voltage 8 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 9 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 50 A | Coil Resistance 60 Ohms |
Coil Current 200 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.9,646.99400 | kr.48,234.97 |
| Unit Price without VAT: | kr.9,646.99400 |
|---|---|
| Unit Price with VAT: | kr.12,058.74250 |

