
KC-18/12VDC | |
|---|---|
DigiKey Part Number | KC-18/12VDC-ND |
Manufacturer | |
Manufacturer Product Number | KC-18/12VDC |
Description | RELAY SPDT 30A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Turret |
Mfr | Seal Rating Sealed - Vacuum |
Series | Must Operate Voltage 8 VDC |
Packaging Bulk | Must Release Voltage 5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 9 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 30 A | Coil Resistance 48 Ohms |
Coil Current 250 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | kr.9,740.99286 | kr.68,186.95 |
| Unit Price without VAT: | kr.9,740.99286 |
|---|---|
| Unit Price with VAT: | kr.12,176.24108 |

