



KC-16 | |
|---|---|
DigiKey Part Number | A104320-ND |
Manufacturer | |
Manufacturer Product Number | KC-16 |
Description | RELAY GEN PURPOSE SPDT 12A 26.5V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Turret |
Mfr | Seal Rating Sealed - Vacuum |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 9 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 12 A | Coil Resistance 180 Ohms |
Coil Current 147.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,593.44000 | kr.10,593.44 |
| Unit Price without VAT: | kr.10,593.44000 |
|---|---|
| Unit Price with VAT: | kr.13,241.80000 |

