Parametric Equivalent




JMGACD-26LW | |
|---|---|
DigiKey Part Number | JMGACD-26LW-ND |
Manufacturer | |
Manufacturer Product Number | JMGACD-26LW |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 14.2 VDC |
Packaging Bulk | Must Release Voltage 1.37 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Grade Military |
Coil Current 17 mA | Qualification MIL-R-39016/18 |
Coil Type Non Latching | Coil Resistance 1.56 kOhms |
Features Diode | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGACD-26LW | TE Connectivity | 0 | 1111-JMGACD-26LW-ND | kr.696.08880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.513.19520 | kr.25,659.76 |
| Unit Price without VAT: | kr.513.19520 |
|---|---|
| Unit Price with VAT: | kr.641.49400 |












