Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




JMACT-26XP | |
|---|---|
DigiKey Part Number | 1122-1067-ND |
Manufacturer | |
Manufacturer Product Number | JMACT-26XP |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 14.2 VDC |
Packaging Bulk | Must Release Voltage 1.37 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 7.5 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-28776/1 |
Coil Current 19.8 mA | Coil Resistance 1.56 kOhms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMACT-26XM | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1066-ND | kr.715.56400 | Parametric Equivalent |
| JMAPT-26XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMAPT-26XL-ND | kr.667.43720 | Parametric Equivalent |
| JMAWT-26XM | TE Connectivity Aerospace, Defense and Marine | 0 | JMAWT-26XM-ND | kr.715.56400 | Parametric Equivalent |
| JMAWT-26XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMAWT-26XP-ND | kr.819.21033 | Parametric Equivalent |
| JMACT-26XM | TE Connectivity | 0 | 1111-JMACT-26XM-ND | kr.970.56133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.1,283.24750 | kr.25,664.95 |
| Unit Price without VAT: | kr.1,283.24750 |
|---|---|
| Unit Price with VAT: | kr.1,604.05938 |




