Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMACDD-26XL | |
|---|---|
DigiKey Part Number  | JMACDD-26XL-ND  | 
Manufacturer  | |
Manufacturer Product Number  | JMACDD-26XL  | 
Description  | RELAY GEN PURPOSE DPDT 1A 26.5V  | 
Manufacturer Standard Lead Time  | 33 Weeks  | 
Customer Reference  | |
Detailed Description  | General Purpose Relay DPDT (2 Form C) Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Aerospace, Defense and Marine  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Through Hole  | |
Coil Voltage  | 26.5VDC  | |
Contact Form  | DPDT (2 Form C)  | |
Contact Rating (Current)  | 1 A  | |
Switching Voltage  | 115VAC, 28VDC - Max  | |
Load - Max Switching  | 115VA, 28W  | |
Coil Current  | 17 mA  | |
Coil Type  | Non Latching  | |
Features  | Diode  | |
Termination Style  | PC Pin  | |
Seal Rating  | Sealed - Hermetically  | |
Coil Insulation  | -  | |
Must Operate Voltage  | 15.2 VDC  | |
Must Release Voltage  | 1.8 VDC  | |
Operate Time  | 2 ms  | |
Release Time  | 4 ms  | |
Operating Temperature  | -65°C ~ 125°C  | |
Contact Material  | Silver Palladium (AgPd), Gold (Au)  | |
Approval Agency  | -  | |
Relay Type  | General Purpose  | |
Grade  | -  | |
Qualification  | -  | |
Coil Resistance  | 1.56 kOhms  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.634.86980 | kr.31,743.49 | 
| Unit Price without VAT: | kr.634.86980 | 
|---|---|
| Unit Price with VAT: | kr.793.58725 | 



