



HFW4A1201D00 | |
|---|---|
DigiKey Part Number | A139088-ND |
Manufacturer | |
Manufacturer Product Number | HFW4A1201D00 |
Description | RELAY GEN PURPOSE DPDT 4A 26.5V |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 14 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 4 A | Coil Resistance 1.25 kOhms |
Coil Current 21.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,573.65000 | kr.1,573.65 |
| 10 | kr.1,401.08900 | kr.14,010.89 |
| 25 | kr.1,337.72480 | kr.33,443.12 |
| Unit Price without VAT: | kr.1,573.65000 |
|---|---|
| Unit Price with VAT: | kr.1,967.06250 |



