



HFW1131K05M | |
|---|---|
DigiKey Part Number | 1122-1037-ND |
Manufacturer | |
Manufacturer Product Number | HFW1131K05M |
Description | RELAY GEN PURPOSE DPDT 2A 26.5V |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Chassis Mount | Operating Temperature -65°C ~ 125°C |
Coil Voltage 26.5VDC | Relay Type General Purpose |
Contact Form DPDT (2 Form C) | Grade Military |
Contact Rating (Current) 2 A | Qualification MIL-R-39016/6 |
Switching Voltage 28VDC - Nom | Coil Resistance 700 Ohms |
Coil Current 37.9 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.593.11000 | kr.593.11 |
| 10 | kr.528.14100 | kr.5,281.41 |
| 25 | kr.504.27600 | kr.12,606.90 |
| 50 | kr.486.93360 | kr.24,346.68 |
| 100 | kr.470.17630 | kr.47,017.63 |
| Unit Price without VAT: | kr.593.11000 |
|---|---|
| Unit Price with VAT: | kr.741.38750 |

