General Purpose Relay DPDT (2 Form C) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HFW1106K12

DigiKey Part Number
1122-1126-ND
Manufacturer
Manufacturer Product Number
HFW1106K12
Description
RELAY GEN PURPOSE DPDT 2A 26.5V
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
Solder Hook
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
13.5 VDC
Part Status
Active
Must Release Voltage
1.5 VDC
Mounting Type
Chassis Mount
Operating Temperature
-65°C ~ 125°C
Coil Voltage
26.5VDC
Relay Type
General Purpose
Contact Form
DPDT (2 Form C)
Grade
Military
Contact Rating (Current)
2 A
Qualification
MIL-R-39016/6
Switching Voltage
28VDC - Nom
Coil Resistance
700 Ohms
Coil Current
37.9 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.612.89000kr.612.89
10kr.545.74100kr.5,457.41
25kr.521.07960kr.13,026.99
50kr.503.15760kr.25,157.88
100kr.485.84310kr.48,584.31
Manufacturers Standard Package
Unit Price without VAT:kr.612.89000
Unit Price with VAT:kr.766.11250