Image for HCTE-0437-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTE-0437-0-SP

DigiKey Part Number
A132449-05-ND
Manufacturer
Manufacturer Product Number
HCTE-0437-0-SP
Description
HOSE 0.427" ID ETFE BLACK
Customer Reference
Detailed Description
Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.427" (10.85mm) 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Color
Black
Series
Length
5.00' (1.52m)
Packaging
Spool
Wall Thickness
0.018" (0.46mm)
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 200°C
Type
Wire Loom, Protective Hose
Heat Protection
Flame Retardant
Type Attributes
Convoluted, Corrugated
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Diameter - Inside
0.427" (10.85mm)
Features
Chemical Resistant, Crush Resistant, Solvent Resistant
Diameter - Outside
0.571" (14.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOSE 0.427" ID ETFE BLACK FEET
In-Stock: 645
Unit Price: kr.201.99000
HOSE 0.427" ID ETFE BLACK
In-Stock: 0
Unit Price: