
HCTE-0187-0-SP | |
|---|---|
DigiKey Part Number | A132447-DS-ND |
Manufacturer | |
Manufacturer Product Number | HCTE-0187-0-SP |
Description | HOSE 0.181" ID ETFE BLACK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.181" (4.60mm) Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length Enter Number of Feet in Order Quantity |
Series | Wall Thickness 0.018" (0.46mm) |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 200°C |
Part Status Active | Heat Protection Flame Retardant |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Fuel Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Features Chemical Resistant, Crush Resistant, Solvent Resistant |
Diameter - Inside 0.181" (4.60mm) | Spool Size 200' (60.96m) |
Diameter - Outside 0.320" (8.13mm) | Base Product Number |
Material Ethylene Tetrafluoroethylene (ETFE), Irradiated |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.146.20000 | kr.146.20 |
| 5 | kr.120.38400 | kr.601.92 |
| 10 | kr.110.71500 | kr.1,107.15 |
| 20 | kr.101.82650 | kr.2,036.53 |
| 50 | kr.101.29160 | kr.5,064.58 |
| Unit Price without VAT: | kr.146.20000 |
|---|---|
| Unit Price with VAT: | kr.182.75000 |






