Base - Panel Mount Connector Bottom Entry H6B IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry H6B IP68 - Dust Tight, Waterproof
TE Connectivity IP68 Anti-Corrosion Hoods and Housings | Digi-Key Daily
TE Connectivity HCM250/HCM350/HBPR Connectors | Digi-Key Daily

H6BPR-AGC-EMC-C

DigiKey Part Number
A126191-ND
Manufacturer
Manufacturer Product Number
H6BPR-AGC-EMC-C
Description
CONN BASE BOTTOM SZH6B
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry H6B IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
3.780" L x 2.204" W x 0.862" H (96.00mm x 56.00mm x 21.90mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Housing Color
Black
Series
Features
Corrosion Resistant, EMC Resistant
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
H6B
Base Product Number
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.202.63000kr.202.63
10kr.172.18800kr.1,721.88
25kr.161.40880kr.4,035.22
50kr.153.70820kr.7,685.41
100kr.146.37790kr.14,637.79
250kr.137.22472kr.34,306.18
Unit Price without VAT:kr.202.63000
Unit Price with VAT:kr.253.28750