



H24BPR-TGH-M32-EMC-C | |
|---|---|
DigiKey Part Number | A126188-ND |
Manufacturer | |
Manufacturer Product Number | H24BPR-TGH-M32-EMC-C |
Description | CONN HOOD TOP ENTRY SZH24B M32 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 H24B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Thread Size M32 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Size / Dimension 7.598" L x 2.283" W x 4.402" H (193.00mm x 58.00mm x 111.80mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant, EMC Resistant |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size H24B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.260.32000 | kr.260.32 |
| 10 | kr.221.26000 | kr.2,212.60 |
| 25 | kr.207.40920 | kr.5,185.23 |
| 50 | kr.197.51640 | kr.9,875.82 |
| 100 | kr.188.09700 | kr.18,809.70 |
| 250 | kr.176.33596 | kr.44,083.99 |
| Unit Price without VAT: | kr.260.32000 |
|---|---|
| Unit Price with VAT: | kr.325.40000 |

