



H16BPR-TSH-M32-EMC-C | |
|---|---|
DigiKey Part Number | A126186-ND |
Manufacturer | |
Manufacturer Product Number | H16BPR-TSH-M32-EMC-C |
Description | CONN HOOD SIDE ENTRY SZH16B M32 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 H16B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Thread Size M32 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Size / Dimension 6.535" L x 2.283" W x 4.402" H (166.00mm x 58.00mm x 111.80mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant, EMC Resistant |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size H16B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.197.62000 | kr.197.62 |
| 10 | kr.167.94700 | kr.1,679.47 |
| 25 | kr.157.43000 | kr.3,935.75 |
| 50 | kr.149.91820 | kr.7,495.91 |
| 100 | kr.142.76790 | kr.14,276.79 |
| 250 | kr.133.84020 | kr.33,460.05 |
| Unit Price without VAT: | kr.197.62000 |
|---|---|
| Unit Price with VAT: | kr.247.02500 |

