22 AWG Hook-Up Wire 19/34 Black 600V 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLTWC0311-22-0

DigiKey Part Number
A132445-01-ND
Manufacturer
Manufacturer Product Number
FLTWC0311-22-0
Description
HOOK-UP STRND 22AWG BLACK 1'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Black 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.047" (1.19mm)
Series
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
1.00' (0.30m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
135°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Ratings
UL Style 10208
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 22AWG BLACK FEET
In-Stock: 6916
Unit Price: kr.9.57000
HOOK-UP STRND 22AWG BLACK 5'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLACK 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLACK 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 0
Unit Price: