General Purpose Relay 4PDT (4 Form C) 28VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 28VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

FCB-405-0625M

DigiKey Part Number
1122-1124-ND
Manufacturer
Manufacturer Product Number
FCB-405-0625M
Description
RELAY GEN PURPOSE 4PDT 5A 28V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 28VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug In
Mfr
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
18 VDC
Packaging
Bulk
Must Release Voltage
1.5 VDC
Part Status
Active
Operate Time
6 ms
Mounting Type
Release Time
6 ms
Coil Voltage
Operating Temperature
-70°C ~ 125°C
Contact Form
4PDT (4 Form C)
Relay Type
Contact Rating (Current)
5 A
Grade
Military
Switching Voltage
115VAC, 28VDC - Max
Qualification
MIL-R-83536/6
Load - Max Switching
575VA, 140W
Coil Resistance
400 Ohms
Coil Current
70 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,936.11000kr.1,936.11
10kr.1,723.77000kr.17,237.70
25kr.1,645.78040kr.41,144.51
Manufacturers Standard Package
Unit Price without VAT:kr.1,936.11000
Unit Price with VAT:kr.2,420.13750