FCB-205-0221M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FCB-205-0221M

FCB-205-0221M

DigiKey Part Number
A139087-ND
Manufacturer
Manufacturer Product Number
FCB-205-0221M
Description
RELAY GEN PURPOSE DPDT 5A 28V
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
-
Load - Max Switching
-
Coil Current
56 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
13.5 VDC
Must Release Voltage
2.3 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-70°C ~ 125°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
500 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 29 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,712.45000kr.1,712.45
10kr.1,524.64600kr.15,246.46
25kr.1,455.67240kr.36,391.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,712.45000
Unit Price with VAT:kr.2,140.56250

Other Suppliers on DigiKey

29In Stock
Ships from WEC